C1812X334KCRALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 6,528
Unit Price: ₹132.22000
Datasheet
C0402T104K4RBCTU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812X334KCRALTU

DigiKey Part Number
399-C1812X334KCRALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812X334KCRALTU
Description
CAP CER 1812 FT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812X334KCRALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹528.71292₹2,64,356.46
Manufacturers Standard Package