
C1812X471JGGACTU | |
|---|---|
DigiKey Part Number | 399-C1812X471JGGACTUTR-ND - Tape & Reel (TR) 399-C1812X471JGGACTUCT-ND - Cut Tape (CT) 399-C1812X471JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X471JGGACTU |
Description | CAP CER 470PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X471JGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹600.12000 | ₹600.12 |
| 10 | ₹440.67700 | ₹4,406.77 |
| 50 | ₹377.04920 | ₹18,852.46 |
| 100 | ₹357.34040 | ₹35,734.04 |
| 500 | ₹324.87062 | ₹1,62,435.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹313.65289 | ₹3,13,652.89 |
| 2,000 | ₹305.14036 | ₹6,10,280.72 |
| 3,000 | ₹300.87678 | ₹9,02,630.34 |