
C1812X471KGRACTU | |
---|---|
DigiKey Part Number | 399-C1812X471KGRACTUTR-ND - Tape & Reel (TR) 399-C1812X471KGRACTUCT-ND - Cut Tape (CT) 399-C1812X471KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X471KGRACTU |
Description | CAP CER 470PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X471KGRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹198.78000 | ₹198.78 |
10 | ₹87.14300 | ₹871.43 |
50 | ₹84.81760 | ₹4,240.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹73.79263 | ₹73,792.63 |
2,000 | ₹71.00620 | ₹1,42,012.40 |
3,000 | ₹69.29470 | ₹2,07,884.10 |