C1825C474K5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹146.57599
Datasheet

Upgrade


KEMET
In Stock: 2,980
Unit Price: ₹296.33000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹96.78671
Datasheet

Upgrade


KEMET
In Stock: 1,671
Unit Price: ₹201.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,154
Unit Price: ₹217.12000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,936
Unit Price: ₹82.94000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹162.63008
Datasheet

Upgrade


KYOCERA AVX
In Stock: 43
Unit Price: ₹234.83000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,532
Unit Price: ₹181.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹103.25475
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹191.24376
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹191.24376
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹162.63008
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹191.24376
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825C474K5RALTU

DigiKey Part Number
399-C1825C474K5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1825C474K5RALTU
Description
CAP CER 0.47UF 50V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825C474K5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹104.63763₹1,04,637.63
Manufacturers Standard Package