
C1825X123JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1825X123JBGACTUTR-ND - Tape & Reel (TR) 399-C1825X123JBGACTUCT-ND - Cut Tape (CT) 399-C1825X123JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1825X123JBGACTU |
Description | CAP CER 0.012UF 630V NP0 1825 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 630V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1825X123JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹312.17000 | ₹312.17 |
| 10 | ₹218.14800 | ₹2,181.48 |
| 50 | ₹180.81820 | ₹9,040.91 |
| 100 | ₹169.28170 | ₹16,928.17 |
| 500 | ₹149.78158 | ₹74,890.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹143.74220 | ₹1,43,742.20 |
| 2,000 | ₹138.76887 | ₹2,77,537.74 |
| 3,000 | ₹136.27676 | ₹4,08,830.28 |
| 5,000 | ₹133.51373 | ₹6,67,568.65 |
| 7,000 | ₹131.89879 | ₹9,23,291.53 |