0.68 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1825X684K2RACTU

DigiKey Part Number
399-C1825X684K2RACTUTR-ND - Tape & Reel (TR)
399-C1825X684K2RACTUCT-ND - Cut Tape (CT)
399-C1825X684K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1825X684K2RACTU
Description
CAP CER 0.68UF 200V X7R 1825
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 200V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1825X684K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.181" L x 0.252" W (4.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,768
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹330.81000₹330.81
10₹232.03300₹2,320.33
50₹192.93220₹9,646.61
100₹180.83680₹18,083.68
500₹160.37496₹80,187.48
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹154.03832₹1,54,038.32
2,000₹148.82131₹2,97,642.62
3,000₹146.20635₹4,38,619.05
5,000₹143.30795₹7,16,539.75
Manufacturers Standard Package