47 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220C476M3R2C7186

DigiKey Part Number
399-5821-2-ND - Tape & Reel (TR)
399-5821-1-ND - Cut Tape (CT)
399-5821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2220C476M3R2C7186
Description
CAP CER 47UF 25V X7R SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C2220C476M3R2C7186 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,264
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹560.98000₹560.98
10₹410.01800₹4,100.18
50₹349.65260₹17,482.63
100₹330.99670₹33,099.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200₹315.63495₹63,126.99
400₹302.98963₹1,21,195.85
600₹296.65142₹1,77,990.85
1,000₹289.62861₹2,89,628.61
1,400₹285.51991₹3,99,727.87
2,000₹281.56802₹5,63,136.04
Manufacturers Standard Package