
C2220X473KFRACTU | |
|---|---|
DigiKey Part Number | 399-C2220X473KFRACTUTR-ND - Tape & Reel (TR) 399-C2220X473KFRACTUCT-ND - Cut Tape (CT) 399-C2220X473KFRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220X473KFRACTU |
Description | CAP CER 0.047UF 1.5KV X7R 2220 F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220X473KFRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹247.87000 | ₹247.87 |
| 10 | ₹170.06400 | ₹1,700.64 |
| 50 | ₹139.29440 | ₹6,964.72 |
| 100 | ₹129.79880 | ₹12,979.88 |
| 500 | ₹113.73538 | ₹56,867.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹108.76204 | ₹1,08,762.04 |
| 2,000 | ₹104.66512 | ₹2,09,330.24 |
| 3,000 | ₹102.61332 | ₹3,07,839.96 |
| 5,000 | ₹100.33784 | ₹5,01,689.20 |
| 7,000 | ₹99.00746 | ₹6,93,052.22 |