C2220X664KBRLC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 570
Unit Price: ₹580.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹231.44048
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹259.79637
Datasheet
0.66 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2220X664KBRLC7210

DigiKey Part Number
399-C2220X664KBRLC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2220X664KBRLC7210
Description
CAP CER 0.66UF 630V X7R 2220
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.66 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250₹231.44048₹2,89,300.60
Manufacturers Standard Package