C340C105M1U5TA7303 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹94.02467
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹91.91867
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹105.79875
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹94.02467
Datasheet
1 µF ±20% 100V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C340C105M1U5TA7303

DigiKey Part Number
399-C340C105M1U5TA7303TR-ND - Tape & Reel (TR)
399-C340C105M1U5TA7303CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C340C105M1U5TA7303
Description
CAP CER 1UF 100V Z5U RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C340C105M1U5TA7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.290" L x 0.160" W (7.36mm x 4.07mm)
Height - Seated (Max)
0.500" (12.70mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹228.31000₹228.31
10₹155.99300₹1,559.93
50₹127.27340₹6,363.67
100₹118.39280₹11,839.28
500₹103.37496₹51,687.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹98.72684₹98,726.84
2,000₹94.89830₹1,89,796.60
3,000₹92.98068₹2,78,942.04
5,000₹90.85467₹4,54,273.35
7,000₹89.61165₹6,27,281.55
10,000₹88.41553₹8,84,155.30
Manufacturers Standard Package