Parametric Equivalent
Direct
Direct
Upgrade



C440C474K5R5TA7200 | |
|---|---|
DigiKey Part Number | 399-4527-2-ND - Tape & Reel (TR) 399-4527-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C440C474K5R5TA7200 |
Description | CAP CER 0.47UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C440C474K5R5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.400" L (3.81mm x 10.16mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹135.12000 | ₹135.12 |
| 10 | ₹88.89900 | ₹888.99 |
| 50 | ₹70.54180 | ₹3,527.09 |
| 100 | ₹64.85750 | ₹6,485.75 |
| 500 | ₹55.25930 | ₹27,629.65 |
| 1,000 | ₹52.28946 | ₹52,289.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹49.15412 | ₹1,22,885.30 |
| 5,000 | ₹47.26394 | ₹2,36,319.70 |
| 7,500 | ₹46.31680 | ₹3,47,376.00 |
| 12,500 | ₹45.26663 | ₹5,65,832.88 |
| 17,500 | ₹44.65287 | ₹7,81,425.22 |


