
CAN08X102KAGACTU | |
|---|---|
DigiKey Part Number | 399-CAN08X102KAGACTUTR-ND - Tape & Reel (TR) 399-CAN08X102KAGACTUCT-ND - Cut Tape (CT) 399-CAN08X102KAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN08X102KAGACTU |
Description | CAP CER 1000PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN08X102KAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹26.46500 | ₹264.65 |
| 50 | ₹19.73680 | ₹986.84 |
| 100 | ₹17.67740 | ₹1,767.74 |
| 500 | ₹14.19968 | ₹7,099.84 |
| 1,000 | ₹13.12711 | ₹13,127.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.31907 | ₹45,276.28 |
| 8,000 | ₹10.75075 | ₹86,006.00 |
| 12,000 | ₹10.61202 | ₹1,27,344.24 |
| 20,000 | ₹10.56398 | ₹2,11,279.60 |
| 28,000 | ₹10.43923 | ₹2,92,298.44 |
| 40,000 | ₹10.40380 | ₹4,16,152.00 |