CBR04C708B1GAC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹9.74288
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,341
Unit Price: ₹92.25000
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 30,000
Unit Price: ₹27.02000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹1.15150
Datasheet
0.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C708B1GAC

DigiKey Part Number
399-8802-2-ND - Tape & Reel (TR)
399-8802-1-ND - Cut Tape (CT)
399-8802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C708B1GAC
Description
CAP CER 0.7PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C708B1GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹12.02100₹120.21
50₹8.61040₹430.52
100₹7.55740₹755.74
500₹5.79990₹2,899.95
1,000₹5.25662₹5,256.62
2,500₹4.68465₹11,711.63
5,000₹4.34023₹21,701.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.05713₹40,571.30
20,000₹3.82407₹76,481.40
30,000₹3.70737₹1,11,221.10
50,000₹3.57804₹1,78,902.00
70,000₹3.50244₹2,45,170.80
1,00,000₹3.42971₹3,42,971.00
Manufacturers Standard Package