Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CBR06C360JAGAC | |
|---|---|
DigiKey Part Number | 399-8788-2-ND - Tape & Reel (TR) 399-8788-1-ND - Cut Tape (CT) 399-8788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C360JAGAC |
Description | CAP CER 36PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C360JAGAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹23.57600 | ₹235.76 |
| 50 | ₹17.42580 | ₹871.29 |
| 100 | ₹15.54340 | ₹1,554.34 |
| 500 | ₹12.37696 | ₹6,188.48 |
| 1,000 | ₹11.39944 | ₹11,399.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.46024 | ₹37,840.96 |



