CBR06C509BAGAC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ₹48.03063
Datasheet

Direct


Murata Electronics
In Stock: 2,351
Unit Price: ₹33.55000
Datasheet
5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR06C509BAGAC

DigiKey Part Number
399-8735-2-ND - Tape & Reel (TR)
399-8735-1-ND - Cut Tape (CT)
399-8735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR06C509BAGAC
Description
CAP CER 5PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR06C509BAGAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹56.84000₹56.84
10₹34.94500₹349.45
50₹26.42760₹1,321.38
100₹23.82770₹2,382.77
500₹19.47028₹9,735.14
1,000₹18.15822₹18,158.22
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹15.88379₹63,535.16
8,000₹15.27132₹1,22,170.56
12,000₹14.89198₹1,78,703.76
20,000₹14.54559₹2,90,911.80
28,000₹13.87696₹3,88,554.88
Manufacturers Standard Package