CDR01BP330BJUS7185 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ₹69.95240
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹295.40000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹99.54129
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹110.44032
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹402.56352
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹61.19960
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹275.32176
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹61.87923
Datasheet
33 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR01BP330BJUS7185

DigiKey Part Number
1001-2411-2-ND - Tape & Reel (TR)
1001-2411-1-ND - Cut Tape (CT)
1001-2411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR01BP330BJUS7185
Description
CAP CER 33PF 100V BP 0805
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR01BP330BJUS7185 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹210.60000₹210.60
10₹142.85400₹1,428.54
50₹116.07240₹5,803.62
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹107.78820₹10,778.82
200₹100.96705₹20,193.41
300₹97.55643₹29,266.93
500₹93.77120₹46,885.60
700₹91.56190₹64,093.33
1,000₹89.43433₹89,434.33
Manufacturers Standard Package