
CKC21X682FJGACTU | |
|---|---|
DigiKey Part Number | 399-CKC21X682FJGACTUTR-ND - Tape & Reel (TR) 399-CKC21X682FJGACTUCT-ND - Cut Tape (CT) 399-CKC21X682FJGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21X682FJGACTU |
Description | KC-LINK 2220 6.8NF 1700VDC C0G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 1700V (1.7kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21X682FJGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,092.14000 | ₹1,092.14 |
| 10 | ₹835.69200 | ₹8,356.92 |
| 50 | ₹733.41100 | ₹36,670.55 |
| 100 | ₹701.74650 | ₹70,174.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹648.11050 | ₹3,24,055.25 |
| 1,000 | ₹631.49170 | ₹6,31,491.70 |