CKC21X752MDGACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹183.77141
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹203.05229
Datasheet
7500 pF ±20% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKC21X752MDGACTU

DigiKey Part Number
399-CKC21X752MDGACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKC21X752MDGACTU
Description
KC-LINK 2220 7.5NF 1000VDC C0G
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7500 pF ±20% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKC21X752MDGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Voltage, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹202.46056₹2,02,460.56
Manufacturers Standard Package