R82EC3100JH70J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹19.27646
Datasheet

Parametric Equivalent


KEMET
In Stock: 19,044
Unit Price: ₹27.02000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹9.80018
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹22.01417
Datasheet

Parametric Equivalent


KEMET
In Stock: 54,346
Unit Price: ₹28.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹11.19909
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹9.63419
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹9.19497
Datasheet

Parametric Equivalent


KEMET
In Stock: 19,759
Unit Price: ₹29.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 51,306
Unit Price: ₹37.27000
Datasheet

Parametric Equivalent


TDK
In Stock: 17,289
Unit Price: ₹27.02000
Datasheet

Parametric Equivalent


TDK
In Stock: 19,411
Unit Price: ₹28.89000
Datasheet

Parametric Equivalent


TDK
In Stock: 4,608
Unit Price: ₹28.89000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹17.87940
Datasheet
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC3100JH70J

DigiKey Part Number
399-R82EC3100JH70J-ND
Manufacturer
Manufacturer Product Number
R82EC3100JH70J
Description
CAP FILM 0.1UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC3100JH70J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3,000₹9.19497₹27,584.91
Manufacturers Standard Package