1206J2500223MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹28.35762
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹26.61020
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹28.35762
Datasheet

Upgrade


Knowles Syfer
In Stock: 5,178
Unit Price: ₹85.73000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹26.61020
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹28.35762
Datasheet

Upgrade


Knowles Syfer
In Stock: 2,500
Unit Price: ₹85.73000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹26.61020
Datasheet

Direct


TDK
In Stock: 0
Unit Price: ₹38.21000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 993
Unit Price: ₹75.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,283
Unit Price: ₹75.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,888
Unit Price: ₹48.46000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹22.01706
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹41.00000
Datasheet
0.022 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2500223MXT

DigiKey Part Number
1206J2500223MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J2500223MXT
Description
CAP CER 0.022UF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2500223MXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹26.61020₹66,525.50
Manufacturers Standard Package