Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C3216X7R2E223M115AA | |
|---|---|
DigiKey Part Number | 445-4471-2-ND - Tape & Reel (TR) 445-4471-1-ND - Cut Tape (CT) 445-4471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2E223M115AA |
Description | CAP CER 0.022UF 250V X7R 1206 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2E223M115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹22.83100 | ₹228.31 |
| 50 | ₹16.86660 | ₹843.33 |
| 100 | ₹15.04020 | ₹1,504.02 |
| 500 | ₹11.95018 | ₹5,975.09 |
| 1,000 | ₹10.99874 | ₹10,998.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹9.92431 | ₹19,848.62 |
| 4,000 | ₹9.29833 | ₹37,193.32 |
| 6,000 | ₹8.98515 | ₹53,910.90 |
| 10,000 | ₹8.63797 | ₹86,379.70 |
| 14,000 | ₹8.43506 | ₹1,18,090.84 |
| 20,000 | ₹8.23988 | ₹1,64,797.60 |



