02015A0R7BAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.59962
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹3.02811
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹1.48613
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹0.57993
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹0.54626
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹1.89950
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 14,351
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 15,000
Unit Price: ₹9.32000

Parametric Equivalent


Taiyo Yuden
In Stock: 29,900
Unit Price: ₹9.32000

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.81855

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.60403
Datasheet
0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02015A0R7BAT2A

DigiKey Part Number
478-02015A0R7BAT2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
02015A0R7BAT2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
EDA/CAD Models
02015A0R7BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.53161₹22,974.15
Manufacturers Standard Package