04025A9R1CAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.43479
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹3.24548
Datasheet

Direct


Murata Electronics
In Stock: 45,081
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 15,799
Unit Price: ₹56.84000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹2.13042
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7,972
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 40,000
Unit Price: ₹10.25000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹0.66078
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹0.53977
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹3.10104
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,950
Unit Price: ₹9.32000
Datasheet
9.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A9R1CAT2A

DigiKey Part Number
04025A9R1CAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A9R1CAT2A
Description
CAP CER 9.1PF 50V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A9R1CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.65837₹46,583.70
Manufacturers Standard Package