05083C103KAT2W is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 3,927
Unit Price: ₹95.98000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹31.85960
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,695
Unit Price: ₹95.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹84.80000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₹3.52406
Datasheet
10000 pF ±10% 25V Ceramic Capacitor X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05083C103KAT2W

DigiKey Part Number
05083C103KAT2W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
05083C103KAT2W
Description
CAP CER 10000PF 25V X7R 0508
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
05083C103KAT2W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.050" L x 0.079" W (1.27mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes