100E471JT2500XJ24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 12
Unit Price: ₹4,374.15000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹3,952.94268
Datasheet
470 pF ±5% 2500V (2.5kV) Ceramic Capacitor P90 3838 (9797 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100E471JT2500XJ24

DigiKey Part Number
1284-100E471JT2500XJ24-ND
Manufacturer
Manufacturer Product Number
100E471JT2500XJ24
Description
CAP CER 470PF 2.5KV P90 3838
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±5% 2500V (2.5kV) Ceramic Capacitor P90 3838 (9797 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100E471JT2500XJ24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
3838 (9797 Metric)
Size / Dimension
0.380" L x 0.380" W (9.65mm x 9.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.170" (4.32mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
24₹4,354.11583₹1,04,498.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.