Parametric Equivalent
Parametric Equivalent

100E471JW2500XT | |
|---|---|
DigiKey Part Number | 100E471JW2500XT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100E471JW2500XT |
Description | CAP CER 470PF 2.5KV P90 3838 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 2500V (2.5kV) Ceramic Capacitor P90 3838 (9797 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100E471JW2500XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 3838 (9797 Metric) | |
Size / Dimension | 0.380" L x 0.380" W (9.65mm x 9.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹3,952.94268 | ₹9,88,235.67 |
