1206YC105MAZ2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1,316
Unit Price: ₹44.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹12.61133
Datasheet

Upgrade


KYOCERA AVX
In Stock: 485
Unit Price: ₹32.62000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹64.30000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₹189.62196
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₹233.88568
Datasheet

Upgrade


Knowles Syfer
In Stock: 2,884
Unit Price: ₹410.95000
Datasheet

Upgrade


KEMET
In Stock: 3,553
Unit Price: ₹54.05000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹15.24570
Datasheet

Upgrade


KEMET
In Stock: 6,586
Unit Price: ₹106.23000
Datasheet

Upgrade


KEMET
In Stock: 4,060
Unit Price: ₹98.78000
Datasheet

Upgrade


KEMET
In Stock: 31,704
Unit Price: ₹116.48000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹35.67067
Datasheet

Upgrade


TDK
In Stock: 76,883
Unit Price: ₹29.82000
Datasheet
1 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206YC105MAZ2A

DigiKey Part Number
478-KGF31NR71C105MUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206YC105MAZ2A
Description
CAP CER 1UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹23.14042₹46,280.84
Manufacturers Standard Package