Upgrade
Upgrade
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGF31NR71C105KU | |
|---|---|
DigiKey Part Number | 478-KGF31NR71C105KUTR-ND - Tape & Reel (TR) 478-KGF31NR71C105KUCT-ND - Cut Tape (CT) 478-KGF31NR71C105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF31NR71C105KU |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF31NR71C105KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹39.88400 | ₹398.84 |
| 50 | ₹30.34140 | ₹1,517.07 |
| 100 | ₹27.40600 | ₹2,740.60 |
| 500 | ₹22.45224 | ₹11,226.12 |
| 1,000 | ₹20.92398 | ₹20,923.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹19.66551 | ₹39,331.02 |
| 4,000 | ₹18.62975 | ₹74,519.00 |
| 6,000 | ₹18.11101 | ₹1,08,666.06 |
| 10,000 | ₹17.53621 | ₹1,75,362.10 |
| 14,000 | ₹17.20001 | ₹2,40,800.14 |
| 20,000 | ₹16.87673 | ₹3,37,534.60 |








