Direct
Parametric Equivalent
Parametric Equivalent

KGM05CR71H104MH | |
|---|---|
DigiKey Part Number | 478-KGM05CR71H104MHTR-ND - Tape & Reel (TR) 478-KGM05CR71H104MHCT-ND - Cut Tape (CT) 478-KGM05CR71H104MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05CR71H104MH |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05CR71H104MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.56600 | ₹45.66 |
| 50 | ₹3.13100 | ₹156.55 |
| 100 | ₹2.68380 | ₹268.38 |
| 500 | ₹1.95318 | ₹976.59 |
| 1,000 | ₹1.72860 | ₹1,728.60 |
| 2,500 | ₹1.49247 | ₹3,731.17 |
| 5,000 | ₹1.35064 | ₹6,753.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.23406 | ₹12,340.60 |
| 20,000 | ₹1.13827 | ₹22,765.40 |
| 30,000 | ₹1.09031 | ₹32,709.30 |
| 50,000 | ₹1.03716 | ₹51,858.00 |
| 70,000 | ₹1.00612 | ₹70,428.40 |
| 1,00,000 | ₹0.97625 | ₹97,625.00 |


