KGM21BCG1H180KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹94.28625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹94.28625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹94.28625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,203
Unit Price: ₹52.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹10.57027
Datasheet

Upgrade


KYOCERA AVX
In Stock: 46,873
Unit Price: ₹10.65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹12.36042
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,684
Unit Price: ₹39.93000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,743
Unit Price: ₹33.72000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹1.63110
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹2.95114
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,629
Unit Price: ₹16.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹23.66873
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹16.91606
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H180KM

DigiKey Part Number
478-KGM21BCG1H180KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG1H180KM
Description
CAP CER 18PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H180KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.40120₹21,018.00
Manufacturers Standard Package