KGM21BCG2A180KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹99.01013
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹14.09196
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹54.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,844
Unit Price: ₹37.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹1.71282
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹24.85457
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹17.76358
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,943
Unit Price: ₹12.11000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹1.95000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹9.37614
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5,639
Unit Price: ₹18.64000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,609
Unit Price: ₹18.64000
Datasheet

Direct


KEMET
In Stock: 3,990
Unit Price: ₹23.30000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.62004
Datasheet
18 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A180KM

DigiKey Part Number
478-KGM21BCG2A180KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG2A180KM
Description
CAP CER 18PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A180KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹3.09899₹46,484.85
Manufacturers Standard Package