Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM31AR71A226KL | |
|---|---|
DigiKey Part Number | 478-KGM31AR71A226KLTR-ND - Tape & Reel (TR) 478-KGM31AR71A226KLCT-ND - Cut Tape (CT) 478-KGM31AR71A226KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR71A226KL |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹53.86200 | ₹538.62 |
| 50 | ₹41.67280 | ₹2,083.64 |
| 100 | ₹37.89870 | ₹3,789.87 |
| 500 | ₹31.53414 | ₹15,767.07 |
| 1,000 | ₹29.56699 | ₹29,566.99 |
| 2,500 | ₹27.49099 | ₹68,727.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹25.51887 | ₹2,04,150.96 |
| 16,000 | ₹24.61537 | ₹3,93,845.92 |
| 24,000 | ₹24.16282 | ₹5,79,907.68 |





