1206B226K100CT is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 8,727
Unit Price: ₹84.80000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 6,980
Unit Price: ₹69.89000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 11,557
Unit Price: ₹92.25000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₹62.43000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹84.80000
Datasheet
22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B226K100CT

DigiKey Part Number
1292-1206B226K100CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206B226K100CT
Description
CAP CER 22UF 10V X7R 1206
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B226K100CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes