KGM32RR71C223KU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹55.02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,547
Unit Price: ₹39.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹8.30961
Datasheet

Upgrade


KYOCERA AVX
In Stock: 900
Unit Price: ₹31.06000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹8.30961
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16,060
Unit Price: ₹31.95000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹18.50717
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹18.10207
Datasheet

Upgrade


KEMET
In Stock: 1,700
Unit Price: ₹58.57000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹26.13504
Datasheet

Upgrade


KEMET
In Stock: 4,140
Unit Price: ₹47.92000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹15.29101
Datasheet

Upgrade


KEMET
In Stock: 2,985
Unit Price: ₹43.48000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹24.42835
Datasheet
1210 (3225 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR71C223KU

DigiKey Part Number
478-KGM32RR71C223KUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM32RR71C223KU
Description
CAP CER 0.022UF 16V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.58794₹30,351.76
Manufacturers Standard Package