KGQ21HCG2A390KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹12.27400
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹28.53029
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,740
Unit Price: ₹88.53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,948
Unit Price: ₹48.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,452
Unit Price: ₹39.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 316
Unit Price: ₹34.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹5.28365
Datasheet

Direct


KEMET
In Stock: 3,838
Unit Price: ₹23.30000
Datasheet
39 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGQ21HCG2A390KT

DigiKey Part Number
478-KGQ21HCG2A390KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGQ21HCG2A390KT
Description
CAP CER 39PF 100V NP0 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
39 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGQ21HCG2A390KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.045" (1.15mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.48982₹21,959.28