LD101C225KAX2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 13,950
Unit Price: ₹82.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 11,438
Unit Price: ₹114.62000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 73,705
Unit Price: ₹57.78000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,552
Unit Price: ₹64.30000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 10,172
Unit Price: ₹105.30000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹36.74790
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 497
Unit Price: ₹105.30000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹36.31272
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹36.74790
Datasheet
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD101C225KAX2A

DigiKey Part Number
478-LD101C225KAX2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD101C225KAX2A
Description
CAP CER 2.2UF 100V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹88.58261₹88,582.61
Manufacturers Standard Package