TPSC227M006S0125 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹49.71877
Datasheet

Direct


KYOCERA AVX
In Stock: 259
Unit Price: ₹122.07000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹54.82132
Datasheet

Upgrade


KYOCERA AVX
In Stock: 25,227
Unit Price: ₹123.94000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₹55.49599
Datasheet

Similar


KYOCERA AVX
In Stock: 2,527
Unit Price: ₹92.25000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₹29.28556
Datasheet

Similar


KYOCERA AVX
In Stock: 1,825
Unit Price: ₹176.12000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,170
Unit Price: ₹153.76000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,476
Unit Price: ₹130.46000
Datasheet

Similar


KEMET
In Stock: 495
Unit Price: ₹191.96000
Datasheet

Similar


KEMET
In Stock: 3,416
Unit Price: ₹198.49000
Datasheet
220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 125mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 125mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC227M006S0125

DigiKey Part Number
TPSC227M006S0125-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSC227M006S0125
Description
CAP TANT 220UF 20% 6.3V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 125mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹40.56915₹1,21,707.45
Manufacturers Standard Package