Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD828ZTR-BLU-10F | |
|---|---|
DigiKey Part Number | 5073-TRD828ZTR-BLU-10F-ND |
Manufacturer | |
Manufacturer Product Number | TRD828ZTR-BLU-10F |
Description | C8 CA, F/FTP 28AWG, SHORT CONN. |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824-BLU-10F | L-com | 0 | 5073-TRD824-BLU-10F-ND | ₹5,946.20000 | Parametric Equivalent |
| TRD824Z-BLU-10F | L-com | 0 | 5073-TRD824Z-BLU-10F-ND | ₹6,248.12000 | Parametric Equivalent |
| TRD828-BLU-10F | L-com | 0 | 5073-TRD828-BLU-10F-ND | ₹629.01000 | Parametric Equivalent |
| TRD828TR-BLU-10F | L-com | 0 | 5073-TRD828TR-BLU-10F-ND | ₹3,536.41000 | Parametric Equivalent |
| N272-F10-BL | Eaton Tripp Lite | 30 | 95-N272-F10-BL-ND | ₹2,474.09000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,704.96000 | ₹4,704.96 |







