Industrial HMI Demo: Driving Sustainability and Safety with Operator Attention Sensing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAV-E70-EVN

DigiKey Part Number
220-LAV-E70-EVN-ND
Manufacturer
Manufacturer Product Number
LAV-E70-EVN
Description
BOARD EVAL AVANT-E
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Avant-E FPGA LAV-AT-500E Avant™-E FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Box
Part Status
Active
Type
FPGA
Platform
Avant-E FPGA
Contents
Board(s)
Utilized IC / Part
LAV-AT-500E
Interconnect System
FMC, Pmod, Raspberry Pi HAT (40 Pin)
Suggested Programming Environment
Radiant
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹94,937.90000₹94,937.90
Manufacturers Standard Package