
LFE5U-12F-6TG144C | |
|---|---|
DigiKey Part Number | 220-LFE5U-12F-6TG144C-ND |
Manufacturer | |
Manufacturer Product Number | LFE5U-12F-6TG144C |
Description | IC FPGA ECP5 12K LUT 144TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP5 Field Programmable Gate Array (FPGA) IC 98 589824 12000 144-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of LABs/CLBs | 3000 | |
Number of Logic Elements/Cells | 12000 | |
Total RAM Bits | 589824 | |
Number of I/O | 98 | |
Voltage - Supply | 1.045V ~ 1.155V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,455.57000 | ₹1,455.57 |
| 25 | ₹1,265.95040 | ₹31,648.76 |
| 100 | ₹1,178.81220 | ₹1,17,881.22 |







