
ESDULC3324P5-TP | |
---|---|
DigiKey Part Number | 353-ESDULC3324P5-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDULC3324P5-TP |
Description | TVS DIODE 3.3VWM 13VC DFN251010 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.28pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹4.69375 | ₹14,081.25 |
6,000 | ₹4.21101 | ₹25,266.06 |
9,000 | ₹3.96471 | ₹35,682.39 |
15,000 | ₹3.68774 | ₹55,316.10 |
21,000 | ₹3.52361 | ₹73,995.81 |
30,000 | ₹3.36402 | ₹1,00,920.60 |
75,000 | ₹3.01361 | ₹2,26,020.75 |
1,50,000 | ₹2.79706 | ₹4,19,559.00 |
3,00,000 | ₹2.66220 | ₹7,98,660.00 |