Parametric Equivalent
Parametric Equivalent

MBL10S-TP-HF | |
|---|---|
DigiKey Part Number | 353-MBL10S-TP-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBL10S-TP-HF |
Description | IC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount MBLS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MBLS-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.48796 | ₹29,951.84 |
| 8,000 | ₹6.79175 | ₹54,334.00 |
| 12,000 | ₹6.43682 | ₹77,241.84 |
| 20,000 | ₹6.03785 | ₹1,20,757.00 |
| 28,000 | ₹5.80156 | ₹1,62,443.68 |
| 40,000 | ₹5.57185 | ₹2,22,874.00 |
| 1,00,000 | ₹5.06777 | ₹5,06,777.00 |


