


MCAC80P06YHE3-TP | |
|---|---|
DigiKey Part Number | 353-MCAC80P06YHE3-TPTR-ND - Tape & Reel (TR) 353-MCAC80P06YHE3-TPCT-ND - Cut Tape (CT) 353-MCAC80P06YHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC80P06YHE3-TP |
Description | MOSFET P-CH 60 80A DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 80A (Tc) 120W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 81 nC @ 10 V | |
Vgs (Max) | ±18V | |
Input Capacitance (Ciss) (Max) @ Vds | 5300 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 120W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹273.97000 | ₹273.97 |
| 10 | ₹177.05300 | ₹1,770.53 |
| 100 | ₹121.76610 | ₹12,176.61 |
| 500 | ₹98.10622 | ₹49,053.11 |
| 1,000 | ₹92.71634 | ₹92,716.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹77.19267 | ₹3,85,963.35 |
| 10,000 | ₹75.74857 | ₹7,57,485.70 |









