
SICW025N120Y-BP | |
|---|---|
DigiKey Part Number | 353-SICW025N120Y-BP-ND |
Manufacturer | |
Manufacturer Product Number | SICW025N120Y-BP |
Description | SIC N-CHANNEL MOSFET,TO-247AB |
Customer Reference | |
Detailed Description | N-Channel 1200 V 80A (Tc) 365W (Tc) Through Hole TO-247AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 15mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 152 nC @ 18 V |
Packaging Tube | Vgs (Max) +22V, -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4710 pF @ 800 V |
FET Type | Power Dissipation (Max) 365W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AB |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 40mOhm @ 40A, 18V |
| Tube: | 188 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,754.69000 | ₹1,754.69 |
| 10 | ₹1,241.61000 | ₹12,416.10 |
| 360 | ₹850.96419 | ₹3,06,347.11 |
| 720 | ₹814.21268 | ₹5,86,233.13 |