Similar
Similar
Similar
Similar




SI2302-TP | |
|---|---|
DigiKey Part Number | SI2302-TPMSTR-ND - Tape & Reel (TR) SI2302-TPMSCT-ND - Cut Tape (CT) SI2302-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2302-TP |
Description | MOSFET N-CH 20V 3A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | SI2302-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 237 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹19.29000 | ₹192.90 |
| 100 | ₹12.07690 | ₹1,207.69 |
| 500 | ₹8.94026 | ₹4,470.13 |
| 1,000 | ₹7.92640 | ₹7,926.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.16764 | ₹27,502.92 |
| 6,000 | ₹8.31375 | ₹49,882.50 |
| 9,000 | ₹7.87836 | ₹70,905.24 |
| 15,000 | ₹7.38890 | ₹1,10,833.50 |
| 21,000 | ₹7.09900 | ₹1,49,079.00 |
| 30,000 | ₹6.81724 | ₹2,04,517.20 |
| 75,000 | ₹6.19879 | ₹4,64,909.25 |
| 1,50,000 | ₹6.11533 | ₹9,17,299.50 |













