



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹76.87800 | ₹768.78 |
| 30 | ₹67.68400 | ₹2,030.52 |
| 50 | ₹64.00020 | ₹3,200.01 |
| 100 | ₹59.48990 | ₹5,948.99 |
| 250 | ₹54.33488 | ₹13,583.72 |
| 500 | ₹50.96156 | ₹25,480.78 |
| 1,000 | ₹47.98893 | ₹47,988.93 |
| 2,500 | ₹44.59397 | ₹1,11,484.93 |
| 5,000 | ₹42.37932 | ₹2,11,896.60 |









