



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹73.15100 | ₹731.51 |
| 30 | ₹67.65300 | ₹2,029.59 |
| 50 | ₹65.24880 | ₹3,262.44 |
| 100 | ₹62.12710 | ₹6,212.71 |
| 250 | ₹58.23008 | ₹14,557.52 |
| 500 | ₹55.44754 | ₹27,723.77 |
| 1,000 | ₹52.79919 | ₹52,799.19 |
| 2,500 | ₹49.49332 | ₹1,23,733.30 |
| 5,000 | ₹47.13180 | ₹2,35,659.00 |









