



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹79.48800 | ₹794.88 |
| 30 | ₹73.58600 | ₹2,207.58 |
| 50 | ₹70.97040 | ₹3,548.52 |
| 100 | ₹67.57850 | ₹6,757.85 |
| 250 | ₹63.34412 | ₹15,836.03 |
| 500 | ₹60.31744 | ₹30,158.72 |
| 1,000 | ₹57.43799 | ₹57,437.99 |
| 2,500 | ₹53.84175 | ₹1,34,604.38 |
| 5,000 | ₹51.27299 | ₹2,56,364.95 |









