



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹76.31900 | ₹763.19 |
| 30 | ₹70.60400 | ₹2,118.12 |
| 50 | ₹68.11900 | ₹3,405.95 |
| 100 | ₹64.85750 | ₹6,485.75 |
| 250 | ₹60.79080 | ₹15,197.70 |
| 500 | ₹57.88528 | ₹28,942.64 |
| 1,000 | ₹55.12231 | ₹55,122.31 |
| 2,500 | ₹51.67126 | ₹1,29,178.15 |
| 5,000 | ₹49.20612 | ₹2,46,030.60 |









