


0430310003-02-Y0 | |
---|---|
DigiKey Part Number | 0430310003-02-Y0-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-02-Y0 |
Description | 2" PRE-CRIMP A2040Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ₹67.44200 | ₹674.42 |
30 | ₹62.41367 | ₹1,872.41 |
50 | ₹60.18340 | ₹3,009.17 |
100 | ₹57.30830 | ₹5,730.83 |
250 | ₹53.71608 | ₹13,429.02 |
500 | ₹51.14974 | ₹25,574.87 |
1,000 | ₹48.70672 | ₹48,706.72 |
2,500 | ₹45.65780 | ₹1,14,144.50 |
5,000 | ₹43.47941 | ₹2,17,397.05 |









